What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0201FR-074K75L

Res Thick Film 0201 4.75K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-074K75L.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-20.83%

CAD Models

Download Yageo Group AC0201FR-074K75L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.015
$ 0.015
Stock
2,125,327
2,740,876
2,740,876
Authorized Distributors
6
6
6
Resistance
4.75 kΩ
4.75 kΩ
4.75 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GNF4751C
Res Thick Film 0201 4.75K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-074K75L
Res Thick Film 0201 4.75K Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Paper T/R
PanasonicERJ-1GEF4751C
Res Thick Film 0201 4.75K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 4.75kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF4991C
Res Thick Film 0201 4.99K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-074K7L
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201FR-074K75L provided by its distributors.

Res Thick Film 0201 4.75K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 4750ohm, 25V, 1% +/-Tol, Surface Mount, 0201
0201 4.75K ohms 1% automotive grade thick film surface mount chip resistor
RES SMD 4.75K OHM 1% 1/20W 0201
SMD Resistor 0201 4.75KΩ ±1% 1/20W ±200ppm/℃
0201 (0603Metric) AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 4.75kOhm ±200ppm/C
RES, 4K75, 1%, 0.05W, THICK FILM, 0201; Resistance:4.75kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR074K75L