Yageo Group AC0201FR-0747K5L

Res Thick Film 0201 47.5K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0747K5L.

Official Datasheet10 years ago

Inventory History

3 month trend:
+18.40%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.015
$ 0.015
Stock
3,475,616
113,421
113,421
Authorized Distributors
6
6
6
Resistance
47.5 kΩ
47.5 kΩ
47.5 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-1GEF4752C
Res Thick Film 0201 47.5K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF4752C
Res Thick Film 0201 47.5K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201FR-0747K5L
Res Thick Film 0201 47.5K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 47.5kΩ 0201 Chip Resistor - Surface Mount ROHS
MCR 0201 (0603Metric) Chip Resistor ±1% ±250ppm/C 47.5kOhm 0.05W 1/20W
PanasonicERJ-1GNF4702C
Res Thick Film 0201 47K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201FR-0747K5L provided by its distributors.

Res Thick Film 0201 47.5K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
50mW Thick Film Resistors ±1% ±200ppm/℃ 47.5kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 47500ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Chip Resistor Automotive Grade Thick Film 0201 47.5kOhm 1% Paper T/R
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 47.5kOhm 0.05W 1/20W
Thick Film Resistors - SMD 47.5 kOhms 50 mW 0201 1% AEC-Q200
RES, 47K5, 1%, 0.05W, THICK FILM, 0201; Resistance:47.5kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR0747K5L