Yageo Group AC0201FR-072K2L

Res Thick Film 0201 2.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-072K2L.

IHS

Datasheet12 pages2 years ago

Farnell

element14 APAC

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+24.30%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.014
$ 0.014
Stock
18,016,326
805,665
805,665
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0201FR-072K2L
Res Thick Film 0201 2.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201FR-072K4L
Res Thick Film 0201 2.4K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-072K21L
50mW Thick Film Resistors 25V ±200ppm/℃ ±1% 2.21kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0201FR-072K2L provided by its distributors.

Res Thick Film 0201 2.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
AC Series 0201 2.2 kOhm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor
RES SMD 2.2K OHM 1% 1/20W 0201
Thick Film Resistors - SMD 2.2 kOhms 50 mW 0201 1% AEC-Q200
0201 (0603Metric) AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 2.2kOhm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR-072K2L.
  • AC0201FR072K2L