Yageo Group AC0201FR-0713KL

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0713KL.

IHS

Datasheet12 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
+0.60%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.015
$ 0.015
Stock
1,260,986
252,158
252,158
Authorized Distributors
6
5
5
Resistance
13 kΩ
13 kΩ
13 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-1GEF1302C
Res Thick Film 0201 13K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0713KL
Res Thick Film 0201 13K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 13K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-1GNF1302C
Res Thick Film 0201 13K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0712KL
Res Thick Film 0201 12K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF1242C
Res Thick Film 0201 12.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Yageo Group AC0201FR-0713KL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 13000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Thick Film Resistors - SMD 13kOhms 1/20W 0201 1% AEC-Q200
13K¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*260¦Ìm
AC0201FR-0713KL, YAGEO / YAGEO AMERICA
RES, 13K, 1%, 0.05W, THICK FILM, 0201; Resistance:13kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR0713KL