Yageo Group 223858015636

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 223858015636.

IHS

Datasheet20 pages13 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
28,110
28,465,230
28,465,230
Authorized Distributors
0
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C332K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0805 10%
Yageo GroupC0805C223K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 10%
Yageo GroupC0805C221K5RACTU
Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.00022 Uf, Surface Mount, 0805
KYOCERA AVX08051C332KAT2A
0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C103K4T2A
100V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C153KAT2A
50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group 223858015636 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic Capacitoor 0.01uF 50VDC X7R 10% SMD 0805
KC 10nF 0805 10% 50V X7R
USE VBS-VBP0405
CAPACITOR, 0805, 10NF, 50V, REEL 4000; Application:Standard; Capacitance:10000pF; Capacitance Tolerance:± 10%; Series:2238580; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2238 580 15636