XP Power JTR1024S12

Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 6-Pin DIP Module
$ 27.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTR1024S12.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of XP Power JTR1024S12 provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.833A 10W 6-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
DC-DC CONVERTER, DIP16, 4:1 INPUT, 10W, 12V@833MA, 9-36V IN
XP Power DCDC, 9¡ú 36 V , 12V , 10W
102002000,直流-直流转换器, 12V, 0.833A;
DC-DC CONVERTER, 12V, 0.833A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:10W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:833mA; Width:13.7mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 833 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP-16 / Efficiency % = 87 / Ripple & Noise (V) mV = 80 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 500000 / Length mm = 23.8 / Width mm = 13.7 / Height mm = 10.3 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers