XP Power JCJ1024S15

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 10 W, 1 Output, 15 V
$ 27.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCJ1024S15.

JRH Electronics

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced EnergyASA03F24-LS
Module DC-DC 1-OUT 3.3V 3A 10W 8-Pin DIP Tube - T
Advanced EnergyASA02A24-LS
Module DC-DC 1-OUT 5V 2A 10W 8-Pin DIP Tube
XP PowerJCJ1024S2V5
DC-DC Regulated Power Supply Module, 1 Output, 6.3125W, Hybrid
Murata Power SolutionsNPH10S2405EIC
DC DC CONVERTER 5.1V 10W / Isolated Module DC DC Converter 1 Output 5.1V 1.96A 18V - 36V Input
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Murata Power SolutionsNDS6S2415C
Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin

Descriptions

Descriptions of XP Power JCJ1024S15 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 1 Output, 15 V
Module DC-DC 24VIN 1-OUT 15V 0.667A 10W 7-Pin DIP Module
CONVERTER, DC/DC, 10W, 15V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 15V; Output Current - Output 1: 667mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 667Ma, 15V; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Profundidad:31.75Mm |Xp Power JCJ1024S15
CONVERTER, DC/DC, 10W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:10W; Output Voltage:15V; Output Current:667mA; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.5kV; SVHC:No SVHC (19-Dec-2011); Efficiency:88%; External Depth:20.32mm; External Length / Height:10.40mm; External Width:31.75mm; Input Voltage Max:36V; Input Voltage Min:18V; Mounting Type:Through Hole Technology; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:85mV; Weight:20g

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers