XP Power JCJ1024S05

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 10 W, 1 Output, 5 V
$ 27.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCJ1024S05.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-39.82%

CAD Models

Download XP Power JCJ1024S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCA1024S12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 1 Output, 12 V
XP PowerJCH1024S12
DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid
XP PowerJCH1024S05
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Murata Power SolutionsNPH10S2405EIC
DC DC CONVERTER 5.1V 10W / Isolated Module DC DC Converter 1 Output 5.1V 1.96A 18V - 36V Input
Murata Power SolutionsNPH10S2415EIC
Module DC-DC 24VIN 1-OUT 15.1V 0.67A 10W 6-Pin Tube
Advanced EnergyASA03F24-LS
Module DC-DC 1-OUT 3.3V 3A 10W 8-Pin DIP Tube - T

Descriptions

Descriptions of XP Power JCJ1024S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 1 Output, 5 V
Module DC-DC 24VIN 1-OUT 5V 2A 10W 7-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 25.25W, Hybrid
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 10 W, 5 V, 2 A Rohs Compliant: Yes |Xp Power JCJ1024S05
XP Power DCDC, JCJ, 18 ¡ú 36 V , 5V , 10W
DC-DC CONVERTER, 10WATT, SINGLE OUTPUT
CONVERTER, DC/DC, 10W, 5V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 75 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 900000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers