XP Power JCA1024S12

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 10 W, 1 Output, 12 V
$ 38.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA1024S12.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCJ1024S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 1 Output, 5 V
Advanced EnergyASA03F24-LS
Module DC-DC 1-OUT 3.3V 3A 10W 8-Pin DIP Tube - T
Advanced EnergyASA02A24-LS
Module DC-DC 1-OUT 5V 2A 10W 8-Pin DIP Tube
XP PowerJCH1024S12
DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid
XP PowerJCH1024S05
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Advanced EnergyASA00B24-LS
Isolated DC/DC Converters 10W 18-36Vin Single 12V 0.835A

Descriptions

Descriptions of XP Power JCA1024S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
DC-DC CONVERTER, DIP 1 O/P, 2:1 IN, 10W
XP Power DCDC, JCA, 18 ¡ú 36 V , 12V , 10W
DC/DC Converter Isolated 12V 10W
RS APAC
DC/DC CONVERTER, 0.83A, 12V, 10W; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 830mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Iso Pol, 1O/P, 0.83A, 10W; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:830Ma; Altura:10Mm |Xp Power JCA1024S12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers