XP Power IZ4815SA

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 14.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ4815SA.

JRH Electronics

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIZ4812SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 1 Output, 12 V
Recom PowerRS3-4812S
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom PowerRS3-4812S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 250
XP PowerIU4812SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIU4815SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Recom PowerRS-4812S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 166

Descriptions

Descriptions of XP Power IZ4815SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
CONVERTER, DC/DC, 3W, 15V; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 200Ma, 15V; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:200Ma |Xp Power IZ4815SA
CONVERTER, DC/DC, 3W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 72V; Power Rating:3W; Output Voltage:15V; Output Current:200mA; Supply Voltage:48V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (19-Dec-2011); Efficiency:81%; External Depth:9.20mm; External Length / Height:10.66mm; External Width:21.85mm; Input Voltage Max:72V; Input Voltage Min:36V; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:75mV; Weight:4.5g

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers