XP Power ECL10US48-T

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 24.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL10US48-T.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-25.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECL10US24-T
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 10 W, 85V AC to 264V AC, Adjustable, Fixed
XP PowerECL10US12-T
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECL10US15-T
AC-DC Regulated Power Supply Module, 1 Output, 10W
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid
TDK-LambdaZWS10B-5
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid

Descriptions

Descriptions of XP Power ECL10US48-T provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
48Vdc 0.21A, Open Frame Power Supply, Peak Current, 48 Volts 0.21 Amps
XP POWER ECL10US48-TAC/DC Open Frame Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 10 W, 48 V, 210 mA
PSU, MINI OPEN FRAME, 10W, 48V
AC/DC, 10W power supply, open-frame
PSU, MINI OPEN FRAME, 10W, 48V; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 10W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Volt
Ac-Dc Converter, Open Frame, 1 O/P, 10W, 210Ma, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:210Ma |Xp Power ECL10US48-T

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL10US48T