XP Power ECL10US24-T

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 10 W, 85V AC to 264V AC, Adjustable, Fixed
$ 23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL10US24-T.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
-10.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECL10US48-T
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECL10US12-T
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
XP PowerECL10US15-T
AC-DC Regulated Power Supply Module, 1 Output, 10W
TDK-LambdaZWS10B-5
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid
TDK-LambdaDSP10-12
Power Supply, DIN Rail Mount, 12V, 0.83A, 10W, 90 to 264 VAC, 0.71x3.58x2.19

Descriptions

Descriptions of XP Power ECL10US24-T provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 10 W, 85V AC to 264V AC, Adjustable, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 10W
24Vdc 0.42A, Open Frame Power Supply, Peak Current, 24 Volts 0.42 Amps
AC/DC Power Supply Single-OUT 24V 0.42A 10W
XP POWER ECL10US24-TAC/DC Open Frame Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 10 W, 24 V, 420 mA
AC/DC, 10W power supply, open-frame
PSU, MINI OPEN FRAME, 10W, 24V; No. of Outputs:1 Output; Power Rating (Covection Cooling):10W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 264V AC; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL10US24T