Psu, Mini Open Frame, 10W, 12V; No. Of Outputs:1 Output; Power Rating (Covection Cooling):10W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output Rohs Compliant: Yes |Xp Power ECL10US12-T