PSU, MINI OPEN FRAME, 10W, 5V; No. of Outputs:1 Output; Power Rating (Covection Cooling):10W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 264V AC; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output RoHS Compliant: Yes