What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XCR3032XL-5VQ44C

YES 44-TQFP 2003 XCR3032XL complex programmable logic device 213MHz 10mm 4.5ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3032XL-5VQ44C.

IHS

Datasheet12 pages22 years ago

Augswan

_legacy Avnet

DigiKey

CAD Models

Download AMD XCR3032XL-5VQ44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.33
Stock
138,635
190,181
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Propagation Delay
5 ns
5 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
36
36
Memory Type
EEPROM
EEPROM
Max Frequency
213 MHz
213 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Rochester ElectronicsEPM7032BTC44-5
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin TQFP
Lattice SemiconductorLC4032ZC-5TN48C
1.8V IN-SYSTEM PROGRAMMABLE SUPERFAST HIGH DENSITY PLD EE PLD, 5ns, 32-Cell, CMOS, PQFP48
Lattice SemiconductorLC4032ZC-5T48C
CPLD ispMACH® 4000Z Family 32 Macro Cells 200MHz 1.8V 48-Pin TQFP Tray
Rochester ElectronicsEPM7032BTC44-3
CPLD MAX 7000A Family 600 Gates 32 Macro Cells 138.9MHz CMOS Technology 3.3V 44-Pin TQFP
Intel / AlteraEPM7032BTC44-3N
CPLD MAX 7000B Family 600 Gates 32 Macro Cells 303MHz 2.5V 44-Pin TQFP
YES 44-TQFP 1996 XC9536XL complex programmable logic device 178.6MHz 10mm 5ns 3V~3.6V

Descriptions

Descriptions of AMD XCR3032XL-5VQ44C provided by its distributors.

YES 44-TQFP 2003 XCR3032XL complex programmable logic device 213MHz 10mm 4.5ns 3V~3.6V
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 213MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
IC ISP CPLD 32 MCELL3.3V 44-VQFP
EE PLD, 5ns, 32-Cell, CMOS, PQFP44

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3032XL-5 VQ44C
  • XCR3032XL5VQ44C