AMD XC3S400-5TQ144C

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
$ 61.26
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-5TQ144C.

IHS

Datasheet272 pages12 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S400-5TQ144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.26
$ 73.145
Stock
83,362
158,436
Authorized Distributors
1
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
-
97
Number of Gates
400000
400000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLCMXO2-7000HC-4TG144I
MACHX02 Series 6864 LUTs 115 I/O 3.465 V SMT FPGA - TQFP-144
Lattice SemiconductorLFXP2-8E-5TN144C
8 K LUTs 100 I/O 1.2 V -5 Speed Lead-Free FPGA LatticeXP2 Family - TQFP-144
Lattice SemiconductorLCMXO2-7000HC-4TG144C
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of AMD XC3S400-5TQ144C provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 725MHz, 8064-Cell, CMOS, PQFP144
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA132
IC CLK MULT 8KHZ-644.53MHZ 36QFN

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)