AMD XC3S400-4TQ144C

FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-4TQ144C.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

Sierra IC

CAD Models

Download AMD XC3S400-4TQ144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.06
$ 64.06
Stock
110,222
105,570
105,570
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
896
896
896
Number of Logic Elements/Cells
8064
8064
8064
Number of I/Os
-
97
97
Number of Gates
400000
400000
400000
RAM Size
36 kB
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFXP2-8E-5TN144C
8 K LUTs 100 I/O 1.2 V -5 Speed Lead-Free FPGA LatticeXP2 Family - TQFP-144
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFE2-12SE-7TN144C
FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -7 Spd
Lattice SemiconductorLCMXO2-7000HC-5TG144C
MACHX02 Series 6864 LUTs 115 I/O 3.3 V -5 Speed COM Green" FPGA - TQFP-144"

Descriptions

Descriptions of AMD XC3S400-4TQ144C provided by its distributors.

FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 6912 CLBs, 4000000 Gates, 725MHz, 62208-Cell, CMOS, PBGA1156
400000 System Gate 1.2 Volt Fpga Rohs Compliant: No |Amd XC3S400-4TQ144C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400-4TQ144C.
  • XC3S4004TQ144C