AMD XC3S400-4FGG320I

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-4FGG320I.

IHS

Datasheet272 pages12 years ago

_legacy Avnet

CAD Models

Download AMD XC3S400-4FGG320I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.551
$ 63.551
Stock
164,489
133,287
133,287
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
320
320
320
Number of Logic Blocks (LABs)
896
896
896
Number of Logic Elements/Cells
8064
8064
8064
Number of I/Os
221
221
221
Number of Gates
400000
400000
400000
RAM Size
36 kB
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA
Lattice SemiconductorLCMXO2-7000HC-4FTG256C
MACHX02 Series 6864 LUTs 207 I/O 3.3 V Halogen-Free FPGA - FTBGA-256
Lattice SemiconductorLFXP2-8E-5FTN256C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2-7000ZE-1FTG256I
MACHX02 Series 6912 LUTs 207 I/O 1.2 V -1 Speed IND Green" FPGA - ftBGA-256"

Descriptions

Descriptions of AMD XC3S400-4FGG320I provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 320-Pin F-BGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 630MHz, 8064-Cell, CMOS, PBGA320
FPGA 896 CLBS 400000 GATES 630 MHz PBGA320
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA256
BGA-320 Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)