AMD XC3S400-4FG456C

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-4FG456C.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

Sierra IC

CAD Models

Download AMD XC3S400-4FG456C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.27
Stock
339,309
198,238
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
-
456
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
-
264
Number of Gates
400000
400000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA XC3S200A Family 4032 Logic Units 4032 Cells 1.2V 320-Pin FPBGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 90nm Technology 1.2V 456-Pin F-BGA
Lattice SemiconductorLCMXO3L-6900C-5BG256C
MachXO3L Series 6900 LUTs 240 kb 206 I/O 2.5/3.3 V Commercial Temp. - caBGA-256
Lattice SemiconductorLFE2-20E-5FN256I
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-6FN256I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S400-4FG456C provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
SPARTAN-3 FPGA FAMILY Field Programmable Gate Array, 896 CLBs, 400000 Gates, 630MHz, 8064-Cell, CMOS, PBGA456
FPGA 896 CLBS 400000 GATES 630 MHz PBGA456
IC SPARTAN FPGA 400K GATE 630MHZ FPBGA-456
BGA-456 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
400000 SYSTEM GATE 1.2 VOLT FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400-4 FG456C
  • XC3S400-4-FG456C
  • XC3S400-4FG456C.
  • XC3S4004 FG456C
  • XC3S4004FG456C