Xilinx XC2VP50-5FFG1152C

FPGA Virtex-II Pro Family 53136 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP50-5FFG1152C.

IHS

Datasheet432 pages14 years ago

iiiC

DigiKey

CAD Models

Download Xilinx XC2VP50-5FFG1152C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10,262.23
Stock
119,927
207,025
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1152
-
Number of Logic Blocks (LABs)
5904
5904
Number of Logic Elements/Cells
53136
53136
Number of I/Os
692
-
Number of Gates
-
-
RAM Size
522 kB
522 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

FPGA Virtex-II Pro Family 53136 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA
Virtex-II Pro and Virtex-II Pro X Platform FPGAs | IC FPGA 692 I/O 1152FCBGA
FPGA Virtex-4 FX Family 56880 Cells 90nm (CMOS) Technology 1.2V 1152-Pin FC-BGA

Descriptions

Descriptions of Xilinx XC2VP50-5FFG1152C provided by its distributors.

FPGA Virtex-II Pro Family 53136 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA
Field Programmable Gate Array, 5904 CLBs, 1050MHz, 53136-Cell, CMOS, PBGA1152
IC FPGA 692 I/O 1152FCBGA
100% Original New
MJD112 Original

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP505FFG1152C