AMD XC2S150-5FGG256I

FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2S150-5FGG256I.

IHS

Datasheet99 pages5 years ago

SHENGYU ELECTRONICS

CAD Models

Download AMD XC2S150-5FGG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.28
Stock
143,846
241,189
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
864
864
Number of Logic Elements/Cells
3888
3888
Number of I/Os
176
176
Number of Gates
150000
150000
RAM Size
6 kB
6 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2000-11-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA
Lattice SemiconductorLFXP2-5E-5FTN256C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA / IC FPGA 172 I/O 256FTBGA
Lattice SemiconductorLFE2-6SE-6FN256I
ECP2 Series 6 K LUTs 190 I/O 1.26 V Surface Mount FPGA - FPBGA-256
Lattice SemiconductorLFE2-6E-6F256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of AMD XC2S150-5FGG256I provided by its distributors.

FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 256-Pin FBGA
Field Programmable Gate Array, 864 CLBs, 52000 Gates, 357MHz, 3888-Cell, CMOS, PBGA256
FPGA 864 CLBS 150000 GATES 263 MHz PBGA256
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)