AMD XC2S100-5TQG144I

FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2S100-5TQG144I.

IHS

Datasheet99 pages5 years ago

Augswan

CAD Models

Download AMD XC2S100-5TQG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.65
$ 89.65
Stock
242,156
238,278
238,278
Authorized Distributors
0
1
1
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
600
600
600
Number of Logic Elements/Cells
2700
2700
2700
Number of I/Os
92
92
92
Number of Gates
100000
100000
100000
RAM Size
5 kB
5 kB
5 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2000-11-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
FPGA Spartan®-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of AMD XC2S100-5TQG144I provided by its distributors.

FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 144-Pin TQFP
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA456
100000 System Gate 2.5 Volt Logic Cell A Rohs Compliant: Yes |Amd Xilinx XC2S100-5TQG144I.

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S100-5TQG144I.
  • XC2S1005TQG144I