Xcelite P3321N

Screwdriver, Slotted, 2.4Mm Tip, 88.9Mm Rohs Compliant: Na |Weller Xcelite P3321N
$ 4.984
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite P3321N.

Master Electronics

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

Descriptions

Descriptions of Xcelite P3321N provided by its distributors.

Screwdriver, Slotted, 2.4Mm Tip, 88.9Mm Rohs Compliant: Na |Weller Xcelite P3321N
Weller-Xcelite P3321N Screwdriver, Slotted, 3/32" Handle, Green, 3.5" OAL
Screwdriver, Midget, 3/32in (2.38 mm)

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17