Xcelite 9974MMN

Tools And Accessories, Screwdriver Blade - Allen Hex Socket Type, Phillips/Slotted
$ 12.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9974MMN.

Master Electronics

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.22%

Descriptions

Descriptions of Xcelite 9974MMN provided by its distributors.

Tools And Accessories, Screwdriver Blade - Allen Hex Socket Type, Phillips/Slotted
Weller-Xcelite 9974MMN 2.5mm Hex Driver Blade, 4" long
XCELITE,2.5MM X 102MM SERIES 99 INTERCHANGEABLE ALLEN HEX SOCKET SCREW BLADE
Interchangeable blade, 2.5 mm, hexagon, BL 102 mm, L 102 mm, 9974MMN
Xcelite Series 99 Hex Driver Blade 25mm x 4 L
SCREWDRIVER BLADE, HEX, 2.5MM X 101.6MM;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17