Wurth Elektronik 78438335022

Power Inductor, Aec-Q200, 2.2Uh, 1.8A Rohs Compliant: Yes |Würth Elektronik 78438335022
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438335022.

Newark

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+74.66%

CAD Models

Download Wurth Elektronik 78438335022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
$ 0.214
$ 0.214
Stock
51,491
2,742,966
2,742,966
Authorized Distributors
5
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
30 %
20 %
20 %
Current Rating
1.8 A
1.8 A
1.8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
94 mΩ
72 mΩ
72 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGGV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 78mOhm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.63A 43mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 2.3A 0.0205Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2A 0.075Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 78438335022 provided by its distributors.

Power Inductor, Aec-Q200, 2.2Uh, 1.8A Rohs Compliant: Yes |Würth Elektronik 78438335022
FIXED IND 2.2UH 1.8A 108MOHM SMD
100KHz 45MHz 3.5A 1.8A 2.2¦ÌH 108m¦¸ ¡À30% 1212 3mm*3mm*1.5mm
WE-MAIA 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 2.2muH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)