Wurth Elektronik 78438334022

Inductor, Aec-Q200, 2.2Uh, Shld, 1.8A Rohs Compliant: Yes |Würth Elektronik 78438334022
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438334022.

Newark

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-8.71%

CAD Models

Download Wurth Elektronik 78438334022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
$ 0.422
Stock
51,295
20,267
Authorized Distributors
4
5
Inductance
2.2 µH
2.2 µH
Tolerance
30 %
-
Current Rating
1.8 A
1.75 A
Shielding
Shielded
-
DC Resistance (DCR)
100 mΩ
90 mΩ
Q Factor
-
-
Test Frequency
100 kHz
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.63A 43mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 2.3A 0.0205Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2A 0.075Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 1.85A 0.04Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 78438334022 provided by its distributors.

Inductor, Aec-Q200, 2.2Uh, Shld, 1.8A Rohs Compliant: Yes |Würth Elektronik 78438334022
FIXED IND 2.2UH 1.8A 115MOHM SMD
WE-MAIA 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 2.2muH
100KHz 50MHz 5A 1.8A 2.2¦ÌH 115m¦¸ ¡À30% 1212 3mm*3mm*1.2mm
电感, AEC-Q200, 2.2UH, 屏蔽, 1.8A;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)