Wurth Elektronik 76877630

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 3935
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 76877630.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 76877630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 41Q-Factor Ferrite 0.46A 2.35Ohm DCR T/R
Wurth Elektronik76877530
WE-PD2 HV SMT Power Inductor (High Voltage)
Wurth Elektronik744743102
Power Choke Wirewound 1000uH 5% 10KHz Ferrite 0.42A 2.5Ohm DCR RDL Tray
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.3Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 25Q-Factor Ferrite 0.38A 4.7Ohm DCR T/R
Murata Power Solutions18R105C
Inductor High Current Wirewound 1mH 10% 1KHz 92Q-Factor 440mA 1Ohm DCR RDL

Descriptions

Descriptions of Wurth Elektronik 76877630 provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 3935
Power Inductor, 1000Uh, Unshielded/0.38A Rohs Compliant: Yes |Würth Elektronik 76877630
Inductance mH = 1 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 2.6 / Rated Current mA = 380 / Self-Resonant Frequency MHz = 1.9 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Package Type = 1054 / Series = WE-PD2 / Length mm = 9 / Width mm = 10 / Height mm = 5.4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)