Wurth Elektronik 750313443

WE-FB Flyback transformer for DC/DC Converter
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750313443.

Wurth Elektronik

Datasheet7 pages3 years ago

Upverter

CAD Models

Download Wurth Elektronik 750313443 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750313443 provided by its distributors.

WE-FB Flyback transformer for DC/DC Converter
7.3A 9¦ÌH 100m¦¸ 13.34mm*15.24mm*11.43mm
XFMR FLYBACK DC/DC CONV 9UH SMD
Frequency Min. kHz = 100 / Insulation Voltage kV = 1.5 / Width mm = 10.9 / Operating Voltage = 8 ... 32 VDC / Inductance uH = 9 / Rated Current mA = 375 / Length mm = 12.5 / Operating Temperature Max. °C = 125 / Ratio = 1:1:1 / Operating Temperature Min. °C = -40 / Height mm = 11.4 / Primary DC Resistance mOhm = 85 / Secondary DC Resistance mOhm = 100 / Frequency Max. kHz = 100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750 313 443