Wurth Elektronik 750310742

Transformer, -40 To 125 Deg C, 38Uh Rohs Compliant: Yes |Würth Elektronik 750310742
$ 4.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750310742.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-43.11%

CAD Models

Download Wurth Elektronik 750310742 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750310742 provided by its distributors.

Transformer, -40 To 125 Deg C, 38Uh Rohs Compliant: Yes |Würth Elektronik 750310742
Compliant Surface Mount 17.75 mm 12.7 mm 13.46 mm 400 kHz Cut Tape (CT) 38 µH
WE-POE+ Power-over-Ethernet transformer
TRANSFORMER, POWER OVER ENET, WE-POE+; Power Rating:25W; Secondary Voltages:-; Current Rating:2.1A; Plug Type:-; SVHC:No SVHC (07-Jul-2017); Inductance:38µH; Input Voltage DC Max:72VDC; Input Voltage DC Min:36VDC; Output Voltage:12V; Transformer Type:PoE; Turns Ratio:1:2:1.1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750310742.