Wurth Elektronik 749251050

Compliant Surface Mount 6.9 mm 5.33 mm 7.7 mm 500 µH Unknown Gull Wing
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749251050.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
+66.42%

CAD Models

Download Wurth Elektronik 749251050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Triad MagneticsCSE5-100501
Current Transformer 1:50 1.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Wurth Elektronik 749251050 provided by its distributors.

Compliant Surface Mount 6.9 mm 5.33 mm 7.7 mm 500 µH Unknown Gull Wing
Current Sensing Transformer, 1:50, 1.4 Ohm, 500 H, 25 V S, 10 A, Surface Mount Rohs Compliant: Yes |Wurth Elektronik 749251050
TRANSFORMER, WE-CST, 500UH 10A 1: 50; Turns Ratio: 1: 50; DC Resistance: 1.4ohm; Inductance: 500µH; ET Constant: 25Vµs; Primary Current: 10A; Transformer Mounting: Surface Mount; Product Range: WE-CST Series; SVHC: No SVHC (15-Jan
Insulation Voltage VAC = 500 / Width mm = 7.7 / Operating Voltage = 80 V / Inductance uH = 500 / Rated Current A = 10 / Length mm = 6.9 / Operating Temperature Max. °C = 125 / Ratio = 1:50 / Operating Temperature Min. °C = -40 / Height mm = 5.33 / Primary DC Resistance mOhm = 6 / Secondary DC Resistance Ohm = 1.40 / Frequency Max. MHz = 1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)