Wurth Elektronik 748421551

Balun, 2.4-2.5GHZ, 50 OHM/100 Ohm, 0603
$ 1.481
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 748421551.

Wurth Elektronik

Datasheet7 pages7 years ago

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)
YEOL3 = Estimated lifetime 2-5 years

Descriptions

Descriptions of Wurth Elektronik 748421551 provided by its distributors.

BALUN, 2.4-2.5GHZ, 50 OHM/100 OHM, 0603
BALUN, 5.15-5.875GHZ, 50 OHM/100 OHM; Balun Mounting: SMD; Frequency Min: 5.15GHz; Frequency Max: 5.875GHz; Impedance - Unbalanced / Balanced: 50ohm, 100ohm; Insertion Loss: 1dB; Balun Case Style: 0603; Phase Difference: 180° ±
Frequency Min. MHz = 2400 / Width mm = 1.25 / Length mm = 2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 0.85 / Primary DC Resistance Ohm = 50 / Secondary DC Resistance Ohm = 100 / Frequency Max. MHz = 2500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)