Wurth Elektronik 74489430056

WE-TDC SMT-Coupled Inductor
$ 1.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74489430056.

Farnell

Datasheet7 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74489430056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 5.6uH, 30%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 5.6UH 1.07A 170MOHM SM
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz Ferrite 6.1A 10.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz Ferrite 3.5A 0.032Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 9.56Q-Factor Ferrite 1.38A 0.085Ohm DCR T/R
Ind Power Shielded Wirewound 5.6uH 30% 100KHz 19Q-Factor Ferrite 6.7A T/R

Descriptions

Descriptions of Wurth Elektronik 74489430056 provided by its distributors.

WE-TDC SMT-Coupled Inductor
Inductor, 5.6Uh, 1.45A, 30%, Smd; Product Range:We-Tdc Series; Inductance, Parallel:5.6Μh; Rms Current, Parallel:1.45A; Saturation Current, Parallel:2.2A; Dc Resistance Max, Parallel:0.131Ohm; Product Length:8Mm; Product Width:8Mm Rohs Compliant: Yes |Würth Elektronik 74489430056
Inductance uH = 5.6 / Tolerance = ±30 % / Core = Nickel Zinc Ferrite / Maximum DC Resistance mOhm = 131 / Rated Current A = 1.45 / Self-Resonant Frequency MHz = 50 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 4 / Termination Type = Soldering / Package Type = SMD / Series = WE-TDC / Length mm = 8 / Width mm = 8 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)