Wurth Elektronik 7448226404

Common Mode Choke, 0.35Mh, 6.4A, 250Vac Rohs Compliant: Yes |Würth Elektronik 7448226404
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448226404.

Wurth Elektronik

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-6.64%

CAD Models

Download Wurth Elektronik 7448226404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7448226404 provided by its distributors.

Common Mode Choke, 0.35Mh, 6.4A, 250Vac Rohs Compliant: Yes |Würth Elektronik 7448226404
WE-CMB HC Common Mode Power Line Choke
Product Type = Common Mode Power Line Choke / Inductance uH = 350 / Current Rating A = 6.4 / Shielding = Unshielded / Maximum DC Resistance mOhm = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CMB / Termination Type = Radial Leads / Mounting Type = PCB / Length mm = 18.5 / Width mm = 14.5 / Height mm = 22

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)