Wurth Elektronik 74479876210

FIXED IND 1UH 1.5A 70 MOHM SMD / WE-PMI Power Multilayer Inductor
$ 3.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479876210.

Upverter

Datasheet7 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Wurth Elektronik 74479876210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TAIYO YUDENBRC2518T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.65A 0.065Ohm DCR 1007 T/R
TAIYO YUDENBRL2515T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.35A 0.091Ohm DCR 1006 T/R
Wurth Elektronik744045001
FIXED IND 1UH 1.8A 80 MOHM SMD / 1 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 80mOhm Max 1812 (4532 Metric)
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2016/0806
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1.08A 0.08Ohm DCR 1812 T/R

Descriptions

Descriptions of Wurth Elektronik 74479876210 provided by its distributors.

FIXED IND 1UH 1.5A 70 MOHM SMD / WE-PMI Power Multilayer Inductor
INDUCTOR, 1UH, SMD, MULTILAYER; Inductance: 1µH; RMS Current (Irms): 1.5A; Inductor Construction: Multilayer; Saturation Current (Isat): 1.5A; Product Range: WE-PMI Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Resistance
Inductor, Multilayer, 1Uh, 1.5A, 20%; Inductance:1Μh; Dc Resistance Max:0.07Ohm; Self Resonant Frequency Min:-; Dc Current Rating:1.5A; Inductor Case Style:2Mm X 1.6Mm X 1Mm; Product Range:We-Pmi Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 74479876210

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)