Wurth Elektronik 74479773210

We-pmi, 1 Uh +/-20% Multilayer SMD Inductor, 0805 Case, 90MHZ, 14 1.2A 180MO
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479773210.

Farnell

Datasheet7 pages3 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+195%

CAD Models

Download Wurth Elektronik 74479773210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBRC2012T1R0M
Inductor PowerChip Wirewound 1uH 20% 1MHz Ferrite 1.4A 0.078Ohm DCR 0805 T/R
Wurth Elektronik744764901
Rf Inductor, 1Uh, 175Mhz, 1210 Rohs Compliant: Yes |Würth Elektronik 744764901
TAIYO YUDENBRHL2518T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.4A 0.0715Ohm DCR 1007 T/R
TAIYO YUDENCKP2520V1R0M-T
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.12Ohm DCR 1008 T/R
Wurth Elektronik74479876210
FIXED IND 1UH 1.5A 70 MOHM SMD / WE-PMI Power Multilayer Inductor
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1.08A 0.08Ohm DCR 1812 T/R

Descriptions

Descriptions of Wurth Elektronik 74479773210 provided by its distributors.

WE-PMI, 1 UH +/-20% MULTILAYER SMD INDUCTOR, 0805 CASE, 90MHZ, 14 1.2A 180MO
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 0805
Rated inductance = 1 / Inductance uH = 1 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 180 / Rated Current A = 1.2 / Self-Resonant Frequency MHz = 90 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 0805 / Series = WE-PMI / Length mm = 2 / Width mm = 1.2 / Height mm = 1.25 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)