Wurth Elektronik 74479773133

We-pmi 0805 (2012METRIC) 0.079LX0.049W 2.00MMX1.25MM 330NH
$ 1.291

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479773133.

Farnell

Datasheet7 pages7 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Wurth Elektronik 74479773133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Ind Power Molded Wirewound 330nH 20% 25.2MHz 5Q-Factor Ferrite 1.48A 1008 Blister Plastic T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 5Q-Factor Ferrite 1.48A 78mOhm DCR 1008 Blister T/R
Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 7Q-Factor Ferrite 4.5A 0.032Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.6A 0.023Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.33uH 20% 1MHz Metal 5.1A 0.019Ohm DCR 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 74479773133 provided by its distributors.

WE-PMI 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 330nH
INDUCTOR, 0.33UH, SMD, MULTILAYER; Inductance: 330nH; RMS Current (Irms): 1.4A; Inductor Construction: Multilayer; Saturation Current (Isat): 1.2A; Product Range: WURTH ELEKTRONIK - WE-PMI Series; Power Inductor Case: 2mm x 1.25mm x 0.5mm; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)
Inductor, Multilayer, 0.33Uh, Smd; Inductance:330Nh; Dc Resistance Max:100Mohm; Self Resonant Frequency:-; Dc Current Rating:1.4A; Product Range:We-Pmi Series; Inductance Tolerance:± 20%; Inductor Construction:Unshielded Rohs Compliant: Yes |Würth Elektronik 74479773133

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)