Wurth Elektronik 744787150

FIXED IND 15UH 2.3A 60 MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 2.3 A 60mOhm Max 2-SMD
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744787150.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-38.49%

CAD Models

Download Wurth Elektronik 744787150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.6A T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.2A 0.0588Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.0756Ohm DCR 2424 T/R
TAIYO YUDENNR8040T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R

Descriptions

Descriptions of Wurth Elektronik 744787150 provided by its distributors.

FIXED IND 15UH 2.3A 60 MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 2.3 A 60mOhm Max 2-SMD
Inductor, 15Uh, Shielded, 2.3A Rohs Compliant: Yes |Würth Elektronik 744787150
INDUCTOR, 15UH, 2.3A, 30%, PWR, 18MHZ; Inductance:15µH; RMS Current (Irms):2.3A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:WE-PD2SR Series; Power Inductor Case:7.8mm x 7mm x 5mm; DC Resistance Max:0.06ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2018); Self Resonant Frequency Min:18MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744787150.