Wurth Elektronik 744784082A

100MHZ 3.6GHZ 300MA 8@100MHZ 8.2NH 370M¦¸ ¡À5% 0402 1MM*500¦ÌM*600¦ÌM
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744784082A.

Wurth Elektronik

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-1.07%

CAD Models

Download Wurth Elektronik 744784082A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind RF Chip Unshielded Multi-Layer 8.2nH 0.5nH 100MHz 7Q-Factor 350mA 0402
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Air 300mA 330mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10058N2J-T
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.33Ohm DCR 0603 T/R
TAIYO YUDENHK21258N2J-T
Ind High Frequency Chip Multi-Layer 8.2nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 744784082A provided by its distributors.

100MHz 3.6GHz 300mA 8@100MHz 8.2nH 370m¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
WE-MK 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 8.2nH
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 8.2NH 300MA 370MOHM SM
Wurth Elektronik 744784082A 積層チップインダクタ
INDUCTOR, 8.2NH, 0.3A, 0402, MULTILAYER; Inductance: 8.2nH; Product Range: WE-MK Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.37ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.6GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)