Wurth Elektronik 7447786004

Power Choke Shielded Wirewound 4.7uH 25% 100KHz Ferrite 2.8A 0.065Ohm DCR T/R Automotive AEC-Q200
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447786004.

Farnell

Datasheet6 pages3 years ago
Datasheet3 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-13.03%

CAD Models

Download Wurth Elektronik 7447786004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74438356047
WE-MAPI , SHIELDED WIRE-WOUND SMD INDUCTOR WITH MAGNETIC IRON ALLOY CORE, 4.7 UH
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3A 0.073Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.074Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 6028 T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 7447786004 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 25% 100KHz Ferrite 2.8A 0.065Ohm DCR T/R Automotive AEC-Q200
FIXED IND 4.7UH 2.8A 65 MOHM SMD
WE-PD Robust SMT Shielded Power Inductor
SMD SHIELDED POWER INDUCTOR General Purpose Inductor
Power inductor SMD WE-PD XSH 4.7uH 2.8A
100KHz 72MHz 2.8A 2.8A 4.7¦ÌH 65m¦¸ ¡À25% , 6.2mm*5.9mm*5.1mm
WE-PD Robust Nonstandard 0.244Lx0.232W 6.20mmx5.90mm 4.7muH
Wurth Elektronik 7447786004 パワーインダクタ
Inductor, Shielded, 4.7Uh, 2.8A, Smd; Inductance:4.7Μh; Rms Current (Irms):2.8A; Inductor Construction:Shielded; Saturation Current (Isat):2.8A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.065Ohm Rohs Compliant: Yes |Würth Elektronik 7447786004

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)