Wurth Elektronik 7447773331

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.53A 1.085Ohm DCR T/R Automotive AEC-Q200
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447773331.

Wurth Elektronik

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-95.30%

CAD Models

Download Wurth Elektronik 7447773331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447773331 provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.53A 1.085Ohm DCR T/R Automotive AEC-Q200
Power Inductor, 330Uh, Shielded, 0.66A Rohs Compliant: Yes |Würth Elektronik 7447773331
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~150C 3.6MHz 1.085Ohm Max 330muH
Inductance uH = 330 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 1.08 / Rated Current mA = 530 / Self-Resonant Frequency MHz = 3.6 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = J-Lead / Package Type = 7345 / Series = WE-PD / Length mm = 7.4 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)