Wurth Elektronik 7447773101

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.97A 0.335Ohm DCR T/R Automotive AEC-Q200
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447773101.

Newark

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-18.40%

CAD Models

Download Wurth Elektronik 7447773101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447773101 provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.97A 0.335Ohm DCR T/R Automotive AEC-Q200
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~150C 6.7MHz 335mOhm Max 100muH
Inductor, Aec-Q200, 100Uh, Shld, 0.97A; Inductance:100Μh; Rms Current (Irms):970Ma; Inductor Construction:Shielded; Saturation Current (Isat):1.2A; Product Range:We-Pd Series; Power Inductor Case:7.4Mm X 7.3Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 7447773101
Inductance uH = 100 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 335 / Rated Current mA = 970 / Self-Resonant Frequency MHz = 6.7 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = J-Lead / Package Type = 7345 / Series = WE-PD / Length mm = 7.4 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)