Wurth Elektronik 744777222

Power Choke Shielded Wirewound 220uH 20% 1KHz Ferrite 0.44A 1.17Ohm DCR T/R Automotive AEC-Q200
$ 1.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777222.

Newark

Datasheet6 pages3 years ago
Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.47%

CAD Models

Download Wurth Elektronik 744777222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Bobbin Core 220uH 20% 100KHz Ferrite 0.36A 1.17Ohm DCR T/R
Wurth Elektronik7447779222
Power Choke Shielded Wirewound 220uH 20% 1KHz Ferrite 440mA 1.17Ohm DCR T/R
API DelevanSPD74R-224M
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 220uH 20% 1KHz 47Q-Factor Ferrite 0.3A 1.3Ohm DCR T/R
Ind Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 520mA/260mA T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 744777222 provided by its distributors.

Power Choke Shielded Wirewound 220uH 20% 1KHz Ferrite 0.44A 1.17Ohm DCR T/R Automotive AEC-Q200
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~125C 5MHz 1.17Ohm Max 220muH
INDUCTOR, SHIELDED, 2200UH, 0.44A, 20%; Inductance:220µH; RMS Current (Irms):440mA; Inductor Construction:Shielded; Saturation Current (Isat):540mA; Product Range:WE-PD Series; Power Inductor Case:7.3mm x 7.3mm x 4.5mm; DC Resistance Max:1.17ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (07-Jul-2017)
Inductance uH = 220 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 920 / Rated Current mA = 500 / Self-Resonant Frequency MHz = 5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744777222.