Wurth Elektronik 744773115

Fixed Ind 15UH 1.2A 235 Mohm SMD
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744773115.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-15.82%

CAD Models

Download Wurth Elektronik 744773115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744774115
POWER CHOKE WE-PD2 | FIXED IND 15UH 1.53A 140 MOHM
Inductor Power Chip Unshielded Wirewound 15uH 20% 1MHz Ferrite 1.4A 0.21Ohm DCR 2220 T/R
Ind Power Wirewound 15uH 15% 1KHz 30Q-Factor Ferrite 1.3A T/R
General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
TAIYO YUDENNR4018T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.3Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 744773115 provided by its distributors.

FIXED IND 15UH 1.2A 235 MOHM SMD
10KHz 26MHz 1.46A 1.2A 15¦ÌH 235m¦¸ ¡À20% 4532 , 4.5mm*4mm*3.5mm
WE-PD2 Nonstandard 0.177Lx0.157W 4.50mmx4.00mm 15muH
Wurth Elektronik 744773115 パワーインダクタ
Inductor, Un-Shielded, 15Uh, 1.46A, Smd; Inductance:15Μh; Rms Current (Irms):1.2A; Inductor Construction:Unshielded; Saturation Current (Isat):1.46A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:0.235Ohm Rohs Compliant: Yes |Würth Elektronik 744773115

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)