Wurth Elektronik 7447730

WE-PD2 Series Unshielded Wire-wound SMD Inductor With A Ferrite Core, 1 Uh, 4A I
$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447730.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.13%

CAD Models

Download Wurth Elektronik 7447730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

FIXED IND 1UH 4.3A 39.6 MOHM SMD
FIXED IND 1UH 4.3A 45 MOHM SMD
FIXED IND 1UH 4.1A 44 MOHM SMD
Ind Power Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A T/R
Ind Power Bobbin Core 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A T/R
Wurth Elektronik7847730
Inductor, Aec-Q200, 1Uh, Unshld, 4A Rohs Compliant: Yes |Würth Elektronik 7847730

Descriptions

Descriptions of Wurth Elektronik 7447730 provided by its distributors.

WE-PD2 SERIES UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH A FERRITE CORE, 1 UH, 4A I
Inductor, Un-Shielded, 1Uh, 5.72A, Smd; Inductance:1Μh; Rms Current (Irms):4A; Inductor Construction:Unshielded; Saturation Current (Isat):5.72A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:0.049Ohm Rohs Compliant: Yes |Würth Elektronik 7447730
Inductance uH = 1 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 49 / Rated Current A = 4 / Self-Resonant Frequency MHz = 110 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Package Type = 4532 / Series = WE-PD2 / Length mm = 4.5 / Width mm = 4 / Height mm = 3.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 773 0