Wurth Elektronik 7447714820

WE-PD Performance SMT Shielded Power Inductor
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447714820.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-0.38%

CAD Models

Download Wurth Elektronik 7447714820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R
General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4949 T/R
Wurth Elektronik744771182
Power Choke Shielded Wirewound 82uH 20% 100KHz Ferrite 1.8A 0.135Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 145mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 75uH 20% 100KHz 1.2A 0.211Ohm DCR 3131 T/R

Descriptions

Descriptions of Wurth Elektronik 7447714820 provided by its distributors.

WE-PD Performance SMT Shielded Power Inductor
FIXED IND 82UH 1.6A 176 MOHM SMD
INDUCTORS, FIXED, WE-PD 1050 82UH 1.6A 0.176OHM
100KHz 6.6MHz 1.9A 1.6A 82¦ÌH 176m¦¸ ¡À20% , 10mm*10mm*5mm
Wurth Elektronik 7447714820 パワーインダクタ
Inductor, Shielded, 82Uh, 1.9A, Smd; Inductance:82Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.176Ohm Rohs Compliant: Yes |Würth Elektronik 7447714820

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)