Wurth Elektronik 7447714068

Fixed Ind 6.8UH 5.2A 22 Mohm SMD
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447714068.

Farnell

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-24.24%

CAD Models

Download Wurth Elektronik 7447714068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 6.3A 0.018Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH/27.2uH 30% 100KHz Ferrite 6.64A/3.32A T/R
TAIYO YUDENNS12575T6R8NN
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 5.84A 0.0158Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 5.4A 0.0213Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 5.4A 0.0213Ohm DCR 3939 T/R
Murata Power SolutionsMBH12282C-6R8NA=P3
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 5.7A 18mOhm DCR 4949 Automotive Reel

Descriptions

Descriptions of Wurth Elektronik 7447714068 provided by its distributors.

FIXED IND 6.8UH 5.2A 22 MOHM SMD
Inductor, Shielded, 6.8Uh, 5.8A, Smd; Inductance:6.8Μh; Rms Current (Irms):5.2A; Inductor Construction:Shielded; Saturation Current (Isat):5.8A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.022Ohm Rohs Compliant: Yes |Würth Elektronik 7447714068
Inductance uH = 6.8 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 22 / Rated Current A = 5.2 / Self-Resonant Frequency MHz = 23.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = 1050 / Series = WE-PD / Length mm = 10 / Width mm = 10 / Height mm = 5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)