Wurth Elektronik 7447709001

Inductors, Fixed, We-pd 1210 1UH 13A .006 Ohm
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447709001.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.08%

CAD Models

Download Wurth Elektronik 7447709001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 1uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 15A T/R
Wurth Elektronik74437358010
WE-LHMI SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH IRON CORE, 1 UH
Wurth Elektronik744311100
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1UH 15A 4.6 MOHM SMD
Wurth Elektronik744323100
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1UH 14A 4.79 MOHM SMD
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 7mOhm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7447709001 provided by its distributors.

INDUCTORS, FIXED, WE-PD 1210 1UH 13A .006OHM
WE-PD SMT Shielded Power Inductor
WE-PD SMD SHIELDED POWER INDUCTOR General Purpose Inductor, 1uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4747
1KHz 120MHz 25A 13A 1¦ÌH 6m¦¸ ¡À20% , 12mm*12mm*10mm
Wurth Elektronik 7447709001 パワーインダクタ
Inductor, Shielded, 1Uh, 25A, Smd; Inductance:1Μh; Rms Current (Irms):13A; Inductor Construction:Shielded; Saturation Current (Isat):25A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:6Mohm Rohs Compliant: Yes |Würth Elektronik 7447709001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)