Wurth Elektronik 74477007

7.6μH Shielded Wirewound Inductor 7.4A 20mOhm Max Nonstandard
$ 1.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477007.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.23%

CAD Models

Download Wurth Elektronik 74477007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 7.6uH 30% 100KHz 16Q-Factor Ferrite 6A 19mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 7.6uH 30% 100KHz 15Q-Factor Ferrite 5.9A 0.02Ohm DCR T/R
General Purpose Inductor, 8.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 7.8uH 30% 100KHz Ferrite 8.4A 0.01224Ohm DCR T/R
TAIYO YUDENNS12565T7R0NN
Inductor Power Shielded Wirewound 7uH 30% 100KHz 5.21A 0.0195Ohm DCR T/R
Wurth Elektronik7447798720
General Purpose Inductor, 7.2uH, 30%, 1 Element, Nickel-zinc-Core, SMD, 4040

Descriptions

Descriptions of Wurth Elektronik 74477007 provided by its distributors.

7.6μH Shielded Wirewound Inductor 7.4A 20mOhm Max Nonstandard
Power Choke Shielded Wirewound 7.6uH 30% 100KHz Ferrite 8.4A 0.015Ohm DCR T/R Automotive AEC-Q200
Power Inductor, 7.6Uh/7.4A, -20% To +40%; Inductance:7.6Μh; Rms Current (Irms):7.4A; Inductor Construction:Shielded; Saturation Current (Isat):8A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Würth Elektronik 74477007

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)