Wurth Elektronik 74476410

Wirewound Inductor, 10Uh, 0.15A, 1210 Rohs Compliant: Yes |Würth Elektronik 74476410
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74476410.

Newark

Datasheet6 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.35%

CAD Models

Download Wurth Elektronik 74476410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74476410 provided by its distributors.

Wirewound Inductor, 10Uh, 0.15A, 1210 Rohs Compliant: Yes |Würth Elektronik 74476410
WE-GF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH
INDUCTOR, 10UH, 10%, 0.15A, 36MHZ; Inductance: 10µH; Product Range: WE-GF Series; DC Current Rating: 150mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.1ohm; Inducta
Inductance uH = 10 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance Ohm = 2.1 / Rated Current mA = 150 / Self-Resonant Frequency MHz = 40 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Pins = 2 / Termination Type = J-Lead / Package Type = 1210 / Series = WE-GF / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74476410.