Wurth Elektronik 74456222

FIXED IND 220UH 900MA 780MOHM SM / 220 µH Unshielded Drum Core, Wirewound Inductor 900 mA 780mOhm Max Nonstandard
$ 1.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74456222.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-12.19%

CAD Models

Download Wurth Elektronik 74456222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 16Q-Factor Ferrite 1A 0.5Ohm DCR T/R
Inductor Power Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 1A 0.65Ohm DCR RDL Bag
Wurth Elektronik744743221
Power Choke Wirewound 220uH 10% 100KHz Ferrite 0.96A 0.55Ohm DCR RDL Tray
Wurth Elektronik744776222
Power Choke Wirewound 220uH 10% 10KHz Ferrite 0.67A 0.73Ohm DCR T/R
Wurth Elektronik744732221
Power Choke Unshielded Wirewound 220uH 10% 100KHz Ferrite 0.75A 0.7Ohm DCR RDL Tray

Descriptions

Descriptions of Wurth Elektronik 74456222 provided by its distributors.

FIXED IND 220UH 900MA 780MOHM SM / 220 µH Unshielded Drum Core, Wirewound Inductor 900 mA 780mOhm Max Nonstandard
FIXED IND 220UH 900MA 780MOHM SM
100KHz 4.7MHz 1.1A 900mA 220¦ÌH 780m¦¸ ¡À10% , 12.7mm*10mm*5.3mm
FIXED IND 220UH 900MA 780 MOHM
Wurth Elektronik 74456222 巻線チップインダクタ
Choke, Smd, 220Uh; Inductance:220Μh; Rms Current (Irms):900Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.1A; Product Range:We-Pd4 Series; Inductor Case/Package:-; Dc Resistance Max:0.78Ohm; Product Length:12.7Mmrohs Compliant: Yes |Würth Elektronik 74456222

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)